Texas Instruments LM5170QPHPRQ1

Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150
$ 9.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5170QPHPRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM5170QPHPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.934
$ 12.25
$ 12.25
Stock
257,956
193,996
193,996
Authorized Distributors
1
2
2
Topology
Boost, Buck
Boost, Buck
Boost, Buck
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
48
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5170QPHPRQ1.

Descriptions

Descriptions of Texas Instruments LM5170QPHPRQ1 provided by its distributors.

Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150
Multiphase Bidirectional Current Controller 50A 80V Output 48-Pin HTQFP T/R
DC/DC Cntrlr Single-OUT Automotive 48-Pin HTQFP EP T/R
Buck-Boost Converter, 100kHz~600kHz Transistor Driver 1Ch 80V 4V 42V 3.5V HTQFP-48 SMD Adhesive Mount 1.2mm H
Bi Directional 48V To 12V Current Cntrl
MULTIPHASE BIDIRECTIONAL CURRENT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.