Texas Instruments LM5166YDRCT

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
$ 2.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5166YDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5166YDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.662
$ 2.44
Stock
873,674
297,294
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Descriptions

Descriptions of Texas Instruments LM5166YDRCT provided by its distributors.

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Buck Converter Yes 50kHz~600kHz Fixed 1 3.3V, 5V, 1.23V~65V 3.3V 65V 3V SON SMD, Adhesive Mount
IC REG BUCK 3.3V 500MA 10VSON / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-VFDFN Exposed Pad
Switching Regulator, 0.5A, 600kHz Switching Freq-Max, PDSO10
DC/DC CONV, SYNC BUCK, 600KHZ, VSON-10; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 65V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de br
Dc/Dc Conv, Sync Buck, 600Khz, Vson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:65V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5166YDRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5166YDRCT .