Texas Instruments LM5166DRCT

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5166DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Augswan

Inventory History

3 month trend:
-99.16%

CAD Models

Download Texas Instruments LM5166DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.688
$ 2.43
Stock
471,056
432,851
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
600 kHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM5166DRCT provided by its distributors.

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Buck Converter, Adjustable 50kHz~600kHz, 1.23V Ref, 65V Max, 3V Min, SON, SMD, Adhesive Mount
Switching Regulator, 0.5A, 600kHz Switching Freq-Max, PDSO10
IC REG BUCK FIXED 500MA 10VSON / Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 3.3V/5V/1.23V to 65V 0.5A Automotive 10-Pin VSON EP T/R
DC/DC CONV, SYNC BUCK, 600KHZ, VSON-10; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 65V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de br
Dc/Dc Conv, Sync Buck, 600Khz, Vson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:65V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5166DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5166DRCT .