Texas Instruments LM51571RTER

Switching Regulator, Current-mode, 7.5A, 2200kHz Switching Freq-Max, BICMOS, PQCC16
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM51571RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-84.50%

CAD Models

Download Texas Instruments LM51571RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 3.45
Stock
244,493
272,541
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM51571RTER.

Descriptions

Descriptions of Texas Instruments LM51571RTER provided by its distributors.

Switching Regulator, Current-mode, 7.5A, 2200kHz Switching Freq-Max, BICMOS, PQCC16
6A/4A, 50-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectrum 16-WQFN -40 to 125
IC REG BOOST ADJ 4.33A 16WQFN / Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.33A 16-WFQFN Exposed Pad

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.