What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM5146QRGYRQ1

VOLTAGE-MODE QUAD RoHS Compliant BUCK DC to DC switching controller 150C 1000kHz 100V 4.5mm
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5146QRGYRQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-65.56%

CAD Models

Download Texas Instruments LM5146QRGYRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 3.45
Stock
200,961
226,784
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5146QRGYRQ1.

Descriptions

Descriptions of Texas Instruments LM5146QRGYRQ1 provided by its distributors.

VOLTAGE-MODE QUAD RoHS Compliant BUCK DC to DC switching controller 150C 1000kHz 100V 4.5mm
DC/DC Cntrlr Single-OUT Step Down 1000kHz Automotive 20-Pin VQFN EP T/R
DC DC Controller Single-OUT Sync Buck 5.5V to 100V 20-Pin VQFN T/R
IC POWER REGULATOR / Regulator Output DC-DC Controller IC
Step Down Yes 100KHz~1MHz AdjustableVoltage 1 60V 800mV 100V 5.5V VQFN-20 1mm
Automotive 100-V synchronous buck DC/DC controller with wide duty-cycle range 20-VQFN -40 to 150

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.