Texas Instruments LM5145RGYT

Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 0.8V to 60V 30A 20-Pin VQFN EP T/R
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5145RGYT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-21.22%

CAD Models

Download Texas Instruments LM5145RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 2.12
$ 2.12
Stock
225,093
545,150
545,150
Authorized Distributors
3
1
1
Topology
Buck
Buck
Buck
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5145RGYT.

Descriptions

Descriptions of Texas Instruments LM5145RGYT provided by its distributors.

Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 0.8V to 60V 30A 20-Pin VQFN EP T/R
Buck Converter, Yes, 100kHz~1MHz Transistor Driver, 1Ch, 60V 800mV 75V 6V QFN SMD
75V Synchronous Buck Controller With Wide Input Voltage and Duty Cycle Ranges 20-VQFN -40 to 125
DC/DC CTRL, SYNC BUCK, 1MHZ, VQFN-20; Tension, alimentation min.: 6V; Tension, alimentation max..: 75V; Nbre de sorties: 1 sortie; Rapport cyclique: 99%; Type de boîtier de contrôleur: VQFN; Nombre de broches: 20Broche(s); Fré
Dc/Dc Ctrl, Sync Buck, 1Mhz, Vqfn-20; Supply Voltage Min:6V; Supply Voltage Max:75V; No. Of Outputs:1 Output; Duty Cycle (%):99%; Controller Ic Case Style:Vqfn; No. Of Pins:20Pins; Switching Frequency:1Mhz; Topology:Synchronous Buck Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5145RGYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5145RGYT .