Texas Instruments LM5102SD/NOPB

100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and programmable delay 10-WSON -40 to 125
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5102SD/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Arrow Electronics

HQonline

Farnell

Inventory History

3 month trend:
+2.53%

CAD Models

Download Texas Instruments LM5102SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM5106SD/NOPB
100V 1.2A/1.8A half-bridge gate driver with 7V UVLO and programmable deadtime 10-WSON -40 to 125
Texas InstrumentsLM5105SD/NOPB
100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and programmable delay 10-WSON -40 to 125
Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R

Descriptions

Descriptions of Texas Instruments LM5102SD/NOPB provided by its distributors.

100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and programmable delay 10-WSON -40 to 125
IC GATE DRVR HALF-BRIDGE 10WSON / Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Mosfet Driver, Half Bridge, 10Llp; Driver Configuration:Half Bridge; Peak Output Current:1.8A; Supply Voltage Min:9V; Supply Voltage Max:14V; Driver Case Style:Llp; No. Of Pins:10Pins; Input Delay:27Ns; Output Delay:27Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5102SD/NOPB
MOSFET DRIVER, HALF BRIDGE, 10LLP; Configuration Driver: Demi-pont; Courant, sortie crête: 1.8A; Tension, alimentation min.: 9V; Tension, alimentation max..: 14V; Type de boîtier CI Driver: LLP; Nombre de broches: 10Broche(s);

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5102SD/NOPB .
  • LM5102SDNOPB