Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5085MME/NOPB

4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5085MME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+449%

CAD Models

Download Texas Instruments LM5085MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM5085QMYE/NOPB
DC DC Cntrlr Single-OUT Buck 4.5V to 75V Input 8-Pin MSOP T/R
Texas InstrumentsLM5085MYE/NOPB
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Texas InstrumentsLM25085MME/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5085MME/NOPB provided by its distributors.

4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
LM5085 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.75A 500mA 29.993795mg 75V
Step-Down DC-DC Controller IC Buck Regulator Positive Output VSSOP-8
75 V CONSTANT ON TIME PFET BUCK SWITCHING CONTROLLER Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8
DC DC Cntrlr Single-OUT Buck 4.5V to 75V Input 8-Pin MSOP T/R
Texas Instruments Buck controller, voltage controller, 1output, 8Pin, max_input_voltage 75 V
IC, BUCK SWITCHING CONTROLLER, MSOP-8; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:75V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
DC/DC CTRL, BUCK, 1MHZ, VSSOP-8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 75V; Nbre de sorties: 1 sortie; Rapport cyclique: 100%; Type de boîtier de contrôleur: VSSOP; Nombre de broches: 8Broche(s); Fréqu
Buck Switching Controller IC; Controller Type:High Voltage Switch; Input Voltage Primary Max:72V; Output Type:Adjustable; Supply Voltage Min:4.5V; Supply Voltage Max:72V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5085MME/NOPB .
  • LM5085MME/NOPB.
  • LM5085MMENOPB