Texas Instruments LM5066PMH/NOPB

HOT SWAP CONTROLLER, 80V, TSSOP28; CONTR; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
$ 6.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5066PMH/NOPB.

Inventory History

3 month trend:
-44.74%

CAD Models

Download Texas Instruments LM5066PMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5066PMH/NOPB.

Related Parts

Texas InstrumentsLM5642MTCX/NOPB
LM5642 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Texas InstrumentsLM5045MH/NOPB
Full-bridge PWM controller with Integrated MOSFET Drivers 28-HTSSOP -40 to 125
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
STMicroelectronicsSTNRG288A
PWM Generator 100mA 3V 5.5V TSSOP-28 SMD 9.7mm × 6.4mm × 1.2mm

Descriptions

Descriptions of Texas Instruments LM5066PMH/NOPB provided by its distributors.

HOT SWAP CONTROLLER, 80V, TSSOP28; CONTR; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
10-V to 80-V hot swap controller with current, -Voltage and power monitoring and PMBus 28-HTSSOP -40 to 125
IC, HOT SWAP CONT, 80V, TSSOP28; Control; IC, HOT SWAP CONT, 80V, TSSOP28; Controller Applications:Server Backplane Systems, Power Distribution Systems; Input Voltage:80V; Internal Switch:Yes; Supply Voltage Range:10V to 80V; Digital IC Case Style:TSSOP; No. of Pins:28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5066PMH/NOPB .
  • LM5066PMHNOPB