Texas Instruments LM5046MH

Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5046MH.

Augswan

Datasheet51 pages4 years ago

Farnell

National Semiconductor

CAD Models

Download Texas Instruments LM5046MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM5642MTCX/NOPB
LM5642 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Texas InstrumentsLM5045MH/NOPB
Full-bridge PWM controller with Integrated MOSFET Drivers 28-HTSSOP -40 to 125
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
STMicroelectronicsSTNRG288A
PWM Generator 100mA 3V 5.5V TSSOP-28 SMD 9.7mm × 6.4mm × 1.2mm

Descriptions

Descriptions of Texas Instruments LM5046MH provided by its distributors.

Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP Rail
LM5046 Phase-Shifted Full-Bridge PWM Controller with Integrated MOSFET Drivers
CTLR, FULL BRIDGE, PWM, 28TSSOP; Input Voltage:100V; Supply Voltage Range:± 12.5V to ± 30V; Digital IC Case Style:TSSOP; No. of Pins:28; Frequency:2MHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.