Texas Instruments LM5035MH/NOPB

PWM controller with Integrated half-bridge and SyncFET Drivers 20-HTSSOP -40 to 125
$ 3.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5035MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5035MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5035MH/NOPB.

Related Parts

Texas InstrumentsLM5005MHX/NOPB
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25005MH/NOPB
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM2852YMXA-3.3/NOPB
2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Analog DevicesMAX16977SAUE+
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16977RAUE+
Buck Converter No 2.2MHz Adjustable/Fixed 1 10V 1V 36V 3.5V SOP SMD
Analog DevicesMAX1763EUE+
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LM5035MH/NOPB provided by its distributors.

PWM controller with Integrated half-bridge and SyncFET Drivers 20-HTSSOP -40 to 125
13V~105V Buck-boost type 1 TSSOP-20-EP DC-DC Controllers ROHS
Voltage Mode PWM Controller 2A 20-Pin HTSSOP EP Tube
Half-Bridge Yes 200kHz, 500kHz Transistor Driver 1 15V 8V 105V 105V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
IC REG CTRLR HALF-BRIDGE 20TSSOP
IC, PWM CONTROLLER, POWERWISE; Input Voltage:105V; Output Voltage:250mV; Output Current:100mA; Frequency:1MHz; Supply Voltage Range:8V to 15V; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5035; Controller Type:PWM; Input Voltage Max:105V; Output Current Max:2A; Output Type:Voltage; Package / Case:TSSOP; Supply Voltage Max:15V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5035MH/NOPB .
  • LM5035MH/NOPB.
  • LM5035MHNOPB