Texas Instruments LM5009MM

9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5009MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages20 years ago

Verical

element14 APAC

Farnell

National Semiconductor

Inventory History

3 month trend:
-19.00%

CAD Models

Download Texas Instruments LM5009MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM5009AMMX/NOPB
100-V 150-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 150MA 8VSSOP
Texas InstrumentsLM5009MMX
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MM
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5009MM provided by its distributors.

9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Buck No 600KHz Adjustable 1 12V 12V 95V 9.5V VSSOP-8 SMD mount,glue mount 950μm(height)
Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, BICMOS, PDSO8
Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R
LM5009 Tape & Reel (TR) Tin/Lead (Sn/Pb) NRND (Last Updated: 4days ago) DC to DC switching regulator 48V 3mm 150mA 600kHz
IC, SW REG, POWERWISE, MINI SOIC8; Primary Input Voltage:95V; No. of Outputs:1; Output Current:150mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:85V; Adjustable Output Voltage Min:2.5V; Base Number:5009; Frequency:600kHz; Input Voltage Max:95V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:150mA; Output Voltage Max:85V; Package / Case:Mini SOIC; Supply Voltage Max:95V; Supply Voltage Min:9.5V; Switch Output Current Isw Max:150mA; Termination Type:SMD; Voltage Regulator Type:Switching Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.