Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5000SDX-3/NOPB

3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-WSON -40 to 125
$ 2.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5000SDX-3/NOPB.

HQonline

Datasheet24 pages12 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
+34.35%

CAD Models

Download Texas Instruments LM5000SDX-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LM5000SDX-3/NOPB provided by its distributors.

3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-WSON -40 to 125
Boost,Flyback,Forward Converter No 300KHz,700KHz Adjustable 1 80V(Switch) 3.1V 40V 3.1V SON SMD mount,glue mount 5mm*5mm*800μm
IC REG MULTI CONFG ADJ 16WSON "Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5000SDX-3-NOPB
  • LM5000SDX-3NOPB
  • LM5000SDX3/NOPB
  • LM5000SDX3NOPB