Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5000SD-3/NOPB

Switching Regulator, Current-mode, 2.7A, 1300kHz Switching Freq-Max, BICMOS, PDSO16
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5000SD-3/NOPB.

HQonline

Datasheet24 pages12 years ago

Texas Instruments

Farnell

element14

Inventory History

3 month trend:
-4.47%

CAD Models

Download Texas Instruments LM5000SD-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM26003QMH/NOPB
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive 20-Pin HTSSOP EP Tube
Texas InstrumentsLM26003QMHX/NOPB
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive 20-Pin HTSSOP EP T/R
Texas InstrumentsLM26003MHX/NOPB
3A Switching egulator with High Efficiency Sleep Mode 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5000SD-3/NOPB provided by its distributors.

Switching Regulator, Current-mode, 2.7A, 1300kHz Switching Freq-Max, BICMOS, PDSO16
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-WSON -40 to 125
2.7 A SWITCHING REGULATOR 840 kHz SWITCHING FREQ-MAX PDSO16
Boost,Flyback,Forward Converter No 300KHz,700KHz Adjustable 1 80V(Switch) 3.1V 40V 3.1V SON SMD mount,glue mount 5mm*5mm*800μm
LM5000 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 12V 5mm 1.35A Switch 300kHz 700kHz
IC REG MULTI CONFG ADJ 16WSON "Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad"
DC/DC Converter IC; Voltage Regulator Type:Boost/Flyback Switching; Input Voltage Primary Max:40V; Output Voltage Max:1.284V; Output Current Max:2A; Switching Frequency Max:1.25MHz; Supply Voltage Min:3.1V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Current:2A; Voltage Regulator Case Style:LLP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5000; Frequency:700kHz; Input Voltage Max:40V; Output Current Max:2.7A; Package / Case:LLP; Supply Voltage Max:40V; Supply Voltage Min:3.1V; Switch Output Current Isw Max:2.7A; Termination Type:SMD; Voltage Regulator Type:Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5000SD-3-NOPB
  • LM5000SD-3/NOPB.
  • LM5000SD-3NOPB
  • LM5000SD3/NOPB
  • LM5000SD3NOPB