Texas Instruments LM49151TLX/NOPB

Audio Amp Earpiece/Headphone/Speaker 1-CH Mono/2-CH Stereo 1.25W Class-D 20-Pin uSMD T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49151TLX/NOPB.

Texas Instruments

Datasheet34 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages13 years ago

Arrow Electronics

EBEE

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments LM49151TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.575
Stock
203,208
190,619
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
20
20
Number of Channels
1
1
Output Power
1.25 W
1.25 W
Power Supply Rejection Ratio (PSRR)
91 dB
91 dB
Common Mode Rejection Ratio
-
61 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM49151TLX/NOPB provided by its distributors.

Audio Amp Earpiece/Headphone/Speaker 1-CH Mono/2-CH Stereo 1.25W Class-D 20-Pin uSMD T/R
1.25-W, mono Class-D audio amplifier with integrated 125-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85
0.02% 1-Channel (Mono) with Stereo Headphones 2.7V 1.25*1 @ 8Ω,0.042*2 @ 32Ω 5.5V D kind DSBGA-20 SMD mount,glue mount 2.57mm*2.15mm*340μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49151TLXNOPB