Texas Instruments LM48824TMX/NOPB

Audio Amp Headphone 2-CH Stereo 0.037W Class-G 16-Pin DSBGA T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48824TMX/NOPB.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48824TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.28
Stock
203,861
195,290
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
16
16
Number of Channels
-
-
Output Power
37 mW
37 mW
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments LM48824TMX/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.037W Class-G 16-Pin DSBGA T/R
37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
IC AMP AUDIO PWR .037W G 16DSBGA
Headphones,2-Channel (Stereo) 2.4V 0.037*2 @ 16Ω 5.5V 32Ω G kind DSBGA-16 SMD mount,glue mount 1.7mm*1.7mm*400μm
IC AMP CLASS G STER 37MW 16DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48824TMXNOPB