Texas Instruments LM4880MX/NOPB

250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4880MX/NOPB.

Newark

Datasheet20 pages13 years ago

Texas Instruments

Verical

Inventory History

3 month trend:
-4.08%

CAD Models

Download Texas Instruments LM4880MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLM4880M
250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM4881MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4880M/NOPB
250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Low Voltage 1.0 W × 1-Ch BTL Class AB Power Amplifier
Audio Amp Headphone 2-CH Stereo 8W Class-AB 10-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM4880MX/NOPB provided by its distributors.

250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin SOIC N T/R
AUDIO PREAMPLIFIER, CLASS AB, SOIC-8; Output Power: 325mW; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4880MX/NOPB .
  • LM4880MXNOPB