Texas Instruments LM4880M/NOPB

250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4880M/NOPB.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.86%

CAD Models

Download Texas Instruments LM4880M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM4880MX/NOPB
250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM4881M/NOPB
Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4881MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin SOIC N T/R
Low Voltage 1.0 W × 1-Ch BTL Class AB Power Amplifier
Audio Amp Headphone 2-CH Stereo 8W Class-AB 10-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM4880M/NOPB provided by its distributors.

250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin SOIC N Rail
Texas Instruments Audio Amplifier, SOIC Package, Audio Power Amp, 8-Pin, 0.25W Max
Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, Bipolar, PDSO8
IC, AUDIO PWR AMP, CLASS AB 250mW SOIC-8; IC, AUDIO PWR AMP, CLASS AB 250mW SOIC-8; No. of Channels:2; Output Power:250mW; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4880M/NOPB .
  • LM4880MNOPB