Texas Instruments LM43601PWP

3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 3.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43601PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet52 pages12 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-2.60%

CAD Models

Download Texas Instruments LM43601PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.096
$ 2.9
$ 2.9
Stock
2,180,866
456,168
456,168
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
-
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM43601PWP.

Related Parts

Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM46001PWPT
3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46001QPWPTQ1
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 1A Automotive 16-Pin HTSSOP EP T/R
Analog DevicesMAX16903RAUE50/V+
MAX16903 Tube Matte Tin (Sn) Active DC to DC switching regulator 14V 4.4mm 1A 2.1MHz
Analog DevicesMAX16903SAUE50/V+
2.1MHz, High-Voltage, 1A Mini-Buck Converter
Texas InstrumentsTPS62150AQRGTTQ1
Buck Converter Yes 2.5MHz Adjustable 1Ch 6V 900mV 17V 3V QFN SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments LM43601PWP provided by its distributors.

3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck Converter Yes 200kHz-2.2MHz Adjustable 1 Ch 28V In 1V-36V Out 3.5V HTSSOP-16 SMD 1.05mm H
Switching Regulator, Current-mode, 1A, 2200kHz Switching Freq-Max, PDSO16
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 1A Automotive 16-Pin HTSSOP EP Tube
LM43601 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 4.4mm 1A 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.