Texas Instruments LM431ACZ/NOPB

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431ACZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet20 pages13 years ago

Newark

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.77%

CAD Models

Download Texas Instruments LM431ACZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM431AIZ/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
onsemiTL431ILPG
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
Texas InstrumentsLM431BCZ/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92, VS 36V, IS 1 TO 100MA, PD 0.7W
Texas InstrumentsTL431CLPR
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Descriptions

Descriptions of Texas Instruments LM431ACZ/NOPB provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: LM431 Series; Reference Voltage: 2.495V to 36V; Initial Accura; Available until stocks are exhausted Alternative available
Shunt Voltage Regulator IC; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):Yes; Cathode Current Max, Ik:100mA ;RoHS Compliant: Yes
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431ACZ/NOPB .
  • LM431ACZNOPB