What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM4040D41IDCKR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040D41IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

Verical

SHENGYU ELECTRONICS

Arrow Electronics

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM4040D41IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMV431ACM5X/NOPB
1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsLM4040D25IDCKRE4
2.5-V Precision Micropower Shunt Voltage Reference, 1% accuracy 5-SC70 -40 to 85
Texas InstrumentsTLV431AIDBVT
1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Diodes Inc.ZXRE060ET5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R
Diodes Inc.ZXRE160AET5TA
EAR99 ZXRE160 Cut Tape (CT) 2014 voltage reference device 1mA 18V -40C~125C TA 1mm

Descriptions

Descriptions of Texas Instruments LM4040D41IDCKR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 4.096V 15mA Automotive 5-Pin SC-70 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 88muA 4.096V 80muVrms -40C~85C TA
Shunt Voltage Reference; Termination Type:SMD; Package/Case:5-SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.