Texas Instruments LM395T

Power Bipolar Transistor, 36V V(BR)CEO, 3-Element, NPN and PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 2.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM395T.

Newark

Datasheet20 pages12 years ago

Texas Instruments

Verical

National Semiconductor

Augswan

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments LM395T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP110TU
TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiBD239BTU
TRANS NPN 80V 2A TO220-3 / Bipolar (BJT) Transistor NPN 80 V 2 A 30 W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of Texas Instruments LM395T provided by its distributors.

Power Bipolar Transistor, 36V V(BR)CEO, 3-Element, NPN and PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar junction transistor, PNP, 36 V, THT, TO-220, LM395T
36 V 3 CHANNEL NPN AND PNP Si POWER TRANSISTOR TO-220AB
NPN Transistor 36V 2.2A TO-220-3 TH 10.16mm × 8.89mm
Trans GP BJT NPN 36V 3-Pin(3+Tab) TO-220 Tube
Ultra Reliable Power Transistors | TRANS NPN 36V 2.2A TO220-3
42-V power transistor 3-TO-220 0 to 125
POWER TRANSISTOR, TO-220-3, 395; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:36V; DC Collector Current:2.2A; Operating Temperature Range:0°C to +125°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Base Number:395; Current Ic Continuous a Max:2.2A; IC Generic Number:395; Input Type:Transistor Base; Logic Function Number:395; No. of Channels:1; No. of Transistors:2; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Voltage Max:36V; Package / Case:TO-220; Termination Type:Through Hole; Transistor Type:Power Bipolar

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM395-T
  • LM395T .