Texas Instruments LM393LVDR

1.65-V TO 5.5-V, LOW VOLTAGE DUA / Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393LVDR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.20%

CAD Models

Download Texas Instruments LM393LVDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.27
Stock
940,986
199,252
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM393LVDR provided by its distributors.

1.65-V TO 5.5-V, LOW VOLTAGE DUA / Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC
'1.65-V to 5.5-V, low-voltage dual commodity comparator 8-SOIC -40 to 125
Open Drain 1.65V 5.5V 2mV@ 5V 5pA@ 5V SOIC-8 SMD mount,glue mount
Comparator, 2 Func, 2000uV Offset-Max, 600ns Response Time, PDSO8
2mV 5pA SOIC-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.