Texas Instruments LM385Z/NOPB

Pwr Sply Func, Voltage Reference, TO-92, IS 10 uA to 20 mA, VO 1.24 to 5.3V, Vn 50uV
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385Z/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet23 pages13 years ago

element14

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.56%

CAD Models

Download Texas Instruments LM385Z/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV431ACLP
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsLMV431CZ/NOPB
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsLMV431CZ
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Box
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM385Z/NOPB provided by its distributors.

Pwr Sply Func, Voltage Reference, TO-92,IS 10 uA to 20 mA, VO 1.24 to 5.3V, Vn 50uV
Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
VOLTAGE REF, SHUNT, 1.24V-5.3V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: LM385 Series; Reference Voltage: 1.24V to 5.3V; Initial Accuracy: 2%; Temperature Coefficient: ± 150ppm/°C; Voltage Referenc
IC, SHUNT V-REF, 1.24V, 2%, TO-92; Topol; IC, SHUNT V-REF, 1.24V, 2%, TO-92; Topology:Shunt; Reference Voltage:1.24V; Voltage Reference Case Style:TO-92; No. of Pins:3; Temperature Coefficient:150ppm/°C; MSL:MSL 1 - Unlimited; Current Rating:10A; Mounting Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385Z/NOPB .
  • LM385ZNOPB