Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM35DT

SENSOR ANALOG 0C-100C TO220-3 "Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-220-3"
$ 2.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DT.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago

Arrow Electronics

Jameco (USA)

Newark

iiiC

Inventory History

3 month trend:
-28.15%

CAD Models

Download Texas Instruments LM35DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM35DT/NOPB
SENSOR ANALOG 0C-100C TO220-3 "Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-220-3"

Descriptions

Descriptions of Texas Instruments LM35DT provided by its distributors.

SENSOR ANALOG 0C-100C TO220-3 "Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-220-3"
1C high voltage analog temperature sensor, 10 mV/C 3-TO-220 0 to 100
Temp Sensor Analog Serial (2-Wire) 3-Pin (3+Tab) TO-220 Rail
PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.4ohm, 1.50Cel, Rectangular, 3 Pin, Through Hole Mount
Board Mount Temperature Sensors Prec Centigrade Temp Sensor
100°C ±1.5°C TO-220-3 Through hole mounting 10.16mm(Length)*8.89mm(height)
Voltage Regulator IC; Output Current:10mA; Supply Voltage Min:4V; Supply Voltage Max:30V; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.