Texas Instruments LM358MX/NOPB

ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.05muA 7mV 1000kHz
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-31.12%

CAD Models

Download Texas Instruments LM358MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358M/NOPB
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Texas InstrumentsLM358M
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358AM/NOPB
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps

Descriptions

Descriptions of Texas Instruments LM358MX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.05muA 7mV 1000kHz
AMPLIFIER; LOW POWER DUAL OPERATIONAL; 32 V; 1 MA (TYP.); 32 V; 9 MV (MAX.)
Texas Instruments Dual Op Amp, Dual Channel, SOIC-8, Dual/Single Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Dual 45nA 1MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; LM358MX/NOPB; TEXAS INSTRUMENTS; 7 mV; 8; 32 V; 2
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP
Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.1V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358MX/NOPB .
  • LM358MX/NOPB.
  • LM358MXNOPB