Texas Instruments LM3464MH/NOPB

80-V LED driver with Dynamic Headroom Control and Thermal Control interfaces 28-HTSSOP -40 to 125
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3464MH/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14

HQonline

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LM3464MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3464MH/NOPB.

Related Parts

Texas InstrumentsLM3431QMH/NOPB
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Texas InstrumentsLM3431AQMH/NOPB
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Analog DevicesMAX16814AUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Analog DevicesMAX16814BEUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Analog DevicesMAX16814AUP+T
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Texas InstrumentsTLED2043IPWR
Contains Lead Non-RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 50MHz 3/5V 50mA

Descriptions

Descriptions of Texas Instruments LM3464MH/NOPB provided by its distributors.

80-V LED driver with Dynamic Headroom Control and Thermal Control interfaces 28-HTSSOP -40 to 125
PWM Controller 80V, Analog PWM, 4A, 4-Ch, 900mV, 12V, 80V, HTSSOP-28, SMD, 1.05mm H
IC, LED DRVR, TSSOP28; No. of Outputs:4;; IC, LED DRVR, TSSOP28; No. of Outputs:4; Output Current:1mA; Output Voltage:80V; Input Voltage:12V to 80V; Dimming Control Type:PWM / Analogue; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3464MHNOPB