Texas Instruments LM3402HVMM/NOPB

0.5A Constant Current Buck Regulator For High Power Led Drivers, 8 Pin MSOP
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3402HVMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Future Electronics

Newark

Inventory History

3 month trend:
-10.31%

CAD Models

Download Texas Instruments LM3402HVMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3402HVMM/NOPB.

Related Parts

Texas InstrumentsLM3402MM/NOPB
42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125
Texas InstrumentsLM3402MMX/NOPB
42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125
Texas InstrumentsLM3402MM
0.5A Constant Current Buck egulator for High Power LED Drivers 8-VSSOP -40 to 125
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM3402HVMM/NOPB provided by its distributors.

0.5A CONSTANT CURRENT BUCK REGULATOR FOR HIGH POWER LED DRIVERS, 8 PIN MSOP
75-V 0.5A constant current buck LED driver 8-VSSOP -40 to 125
Buck Converter, 75V, 96%, 500mA, 200mV, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
Tape & Reel (TR) LM3402 Step-Down (Buck) PWM led driver 3mm 500mA 6V 1MHz
DRIVER, LED, 0.5A, SMD, MSOP8; Driver IC type:LED Driver; Temperature, operating range:-40°C to +125°C; Base number:3402; Case style:MSOP; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-40°C
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:75V; Output Voltage Max:67V; Output Current Max:500A; Supply Voltage Min:6V; Supply Voltage Max:75V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3402HVMMNOPB