Texas Instruments LM3402MM

0.5A Constant Current Buck egulator for High Power LED Drivers 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3402MM.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

Newark

Farnell

iiiC

CAD Models

Download Texas Instruments LM3402MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3402MM.

Related Parts

Texas InstrumentsLM3402MM/NOPB
42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125
Texas InstrumentsLM3402MMX/NOPB
42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM3402MM provided by its distributors.

0.5A Constant Current Buck egulator for High Power LED Drivers 8-VSSOP -40 to 125
Conv DC-DC 6V to 42V Step Down Single-Out 0.2V to 40V 0.5A 8-Pin VSSOP T/R
Contains Lead Non-RoHS Compliant GULL WING DUAL led driver -40C~125C TJ 1MHz 24V 500mA
42V PWM Step-Down (Buck) 500mA 1 200mV 42V 40V VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
DRIVER, LED, 0.5A, POWERWISE, MSOP8; LED Driver Application:Automotive, Industrial Lighting; Topology:Buck; No. of Outputs:1; Output Current:500mA; Output Voltage:40V; Input Voltage:6V to 42V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP; Switching Frequency:1MHz; SVHC:No SVHC (18-Jun-2012); Base Number:3402; Device Type:LED; Interface Type:Serial, Parallel; LED Display Type:LED; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Supply Voltage Max:42V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.