Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM339A

these devices consist of four independent voltage comparators that are designed to operate from a single power supply...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339A.

Texas Instruments

Datasheet26 pages18 years ago

Sierra IC

Descriptions

Descriptions of Texas Instruments LM339A provided by its distributors.

these devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. operation from dual supplies also is possible as long as the difference between the two supplies is 2 v to 36 v and vcc is at least 1.5 v more positive than the input common-mode voltage. current drain is independent of the supply voltage. the outputs can be connected to other open-collector outputs to achieve wired-and relationships. the lm139 and lm139a are characterized for operation over the full military temperature range of 55c to 125c. the lm239 and lm239a are characterized for operation from 25c to 125c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.