Texas Instruments LM311

the lm111 lm211 and lm311 are single high-speed voltage comparators. these devices are designed to operate from a...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311.

Texas Instruments

Datasheet28 pages18 years ago

CAD Models

Download Texas Instruments LM311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM311 provided by its distributors.

the lm111 lm211 and lm311 are single high-speed voltage comparators. these devices are designed to operate from a wide range of power-supply voltages including 15-v supplies for operational amplifiers and 5-v supplies for logic systems. the output levels are compatible with most ttl and mos circuits. these comparators are capable of driving lamps or relays and switching voltages up to 50 v at 50 ma. all inputs and outputs can be isolated from system ground. the outputs can drive loads referenced to ground vcc+ or vcc. offset balancing and strobe capabilities are available and the outputs can be wire-or connected. if the strobe is low the output is in the off state regardless of the differential input.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311
  • LM-311