Texas Instruments LM306P

Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-PDIP 0 to 70
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM306P.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages16 years ago

Farnell

DigiKey

HQonline

Newark

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments LM306P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM293PE4
Dual differential comparator, industrial grade 8-PDIP -25 to 85
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8

Descriptions

Descriptions of Texas Instruments LM306P provided by its distributors.

Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-PDIP 0 to 70
Amplifier; Comparator; Differential Comparator with Strobes; 15 V; 5 V; PDIP
Ic, Comparator, Single, High Speed; Comparator Type:Differential; No. Of Comparators:1 Comparator; Response Time:28Ns; Supply Voltage Range:-3V To -12V; Comparator Case Style:Dip; No. Of Pins:8Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM306P
IC, COMPARATOR, SINGLE, HIGH SPEED; Type de comparateur: Différentiel; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 28ns; Gamme de tension d'alimentation: -3V à -12V; Type de boîtier de comparateur: DIP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM306 P
  • LM306P..