Texas Instruments LM3000SQ/NOPB

3.3-V to 18.5-V, dual-ouptut current mode synchronous buck controller 32-WQFN -40 to 125
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3000SQ/NOPB.

Texas Instruments

Datasheet40 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3000SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3000SQ/NOPB.

Related Parts

Texas InstrumentsLM3000ASQ/NOPB
Buck Yes 200KHz~1.5MHz Transistor Driver 2 5.5V 3.3V QFN SMD mount,glue mount 750μm(height)
Texas InstrumentsTPS65279VDAPR
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I2C interface 32-HTSSOP -40 to 125
Texas InstrumentsTPS65276VDAPR
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches
Analog DevicesMAX8529EEG+
-40¡Í~+85¡Í@(TA) 1.2MHz 4.75V~23V Yes Buck-boost type 2 QSOP-24 DC-DC Controllers ROHS
Analog DevicesMAX8653ETI+
Buck No 300KHz~1.5MHz Transistor Driver 2 600mV 14V 9V TQFN-28 SMD mount
Analog DevicesMAX17509ATJ+
MAX17509 Series 16 V 6 A 2 MHz Buck Surface Mount Switching Regulator - TQFN-32

Descriptions

Descriptions of Texas Instruments LM3000SQ/NOPB provided by its distributors.

3.3-V to 18.5-V, dual-ouptut current mode synchronous buck controller 32-WQFN -40 to 125
Buck Converter Yes 200kHz~1.5MHz Transistor Driver 2-Ch 14.8V 600mV QFN SMD, Adhesive Mount 750μm H
Dual Switching Controller, Current-mode, 20A, 1500kHz Switching Freq-Max, BICMOS
Current Mode PWM Controller 0.6V to 14.8V 20A 32-Pin LLP EP T/R
DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin WQFN EP T/R
Dual Synchronous Emulated Current-Mode Controller
IC, DUAL SYNC CONTROLLER, LLP-32; Primary Input Voltage:18.5V; No. of Outputs:2; Output Voltage:14.8V; Output Current:20A; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:18.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3000SQNOPB