Texas Instruments LM3000ASQ/NOPB

Buck Yes 200KHz~1.5MHz Transistor Driver 2 5.5V 3.3V QFN SMD mount,glue mount 750μm(height)
$ 1.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3000ASQ/NOPB.

element14

Datasheet28 pages14 years ago
Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3000ASQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS65279VDAPR
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I2C interface 32-HTSSOP -40 to 125
Texas InstrumentsTPS65276VDAPR
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches
Texas InstrumentsTPS65273VDAPR
Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 3.5A 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Dual Switching Controller, Voltage-mode, 1.15A, 100kHz Switching Freq-Max, PQFP32

Descriptions

Descriptions of Texas Instruments LM3000ASQ/NOPB provided by its distributors.

Buck Yes 200KHz~1.5MHz Transistor Driver 2 5.5V 3.3V QFN SMD mount,glue mount 750μm(height)
Dual Synchronous Emulated Current-Mode Controller
IC REG CTRLR BUCK PWM CM 32-LLP
SWITCHING REGULATOR/CONTROLLER
DC/DC Converter IC; Primary Input Voltage:18.5V; No. of Outputs:2; Output Voltage:14.8V; Output Current:20A; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:18.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3000ASQNOPB