What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2991SX/NOPB

1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2991SX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago

Upverter

element14

Newark

Augswan

Inventory History

3 month trend:
-48.25%

CAD Models

Download Texas Instruments LM2991SX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2991S/NOPB
1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2991S
1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2991SX
1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
MicrochipMIC2941AWU
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263

Descriptions

Descriptions of Texas Instruments LM2991SX/NOPB provided by its distributors.

1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, -2V TO; Type de sortie: Ajustable; Tension, entrée min.: -26V; Tension, entrée max..: 300mV; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -3V; Tension de sortie ajustable
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Negative LDO Linear; Input Voltage Primary Max:-26V; Output Voltage Max:-24V; Dropout Voltage, Vdo:0.6V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:-3V ;RoHS Compliant: Yes
IC, ADJ LDO REG, -2V TO -25V 1A TO-263-5; IC, ADJ LDO REG, -2V TO -25V 1A TO-263-5; Primary Input Voltage:-26V; Output Voltage Adjustable Range:-2V to -25V; Dropout Voltage Vdo:600mV; No. of Pins:5; Output Current:1A; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2991SX/NOPB .
  • LM2991SXNOPB