Texas Instruments LM2941LD

Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, BIPolar, DSO8
$ 1.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941LD.

Newark

Datasheet31 pages11 years ago
Datasheet12 pages21 years ago

Texas Instruments

National Semiconductor

Verical

Factory Futures

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments LM2941LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2941LD/NOPB
LM2941/LM2941C 1A Low Dropout Adjustable Regulator | IC REG LINEAR POS ADJ 1A 8WSON
Texas InstrumentsLM2941LDX/NOPB
Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, BIPolar, DSO8
Texas InstrumentsLM2940LD-5.0/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 8-WSON -40 to 125
MIC39101 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2941LD provided by its distributors.

Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, BIPolar, DSO8
Adjustable Regulator, +10mA, 1A, 5V-26V, 1V@1A, 7mV/V(Typ), 4mV/V(Typ), SON/WSON(EP), SMD, Adhesive Mount, 4mm × 400cm × 800μm
IC, LDO, 1A, ADJ, 8LLP; Primary Input Voltage:26V; Output Voltage Adjustable Range:5V to 20V; Dropout Voltage Vdo:800mV; No. of Pins:8; Output Current:1A; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Supply Voltage:26V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.