Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2917N-8

LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 8-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2917N-8.

Upverter

Datasheet32 pages13 years ago

National Semiconductor

Texas Instruments

Newark

element14 APAC

CAD Models

Download Texas Instruments LM2917N-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM2917N-8 provided by its distributors.

LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 8-DIP
IC F/V CONV 10KHZ 8DIP Frequency to Voltage Converter IC 10 kHz ±0.3% 8-PDIP
IC, TACHO F/V CONVERTER, 2917, DIP8; Linearity %:0.3%; Supply Voltage Range:0V to 28V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Bandwidth:0.01MHz; Base Number:2917; Converter Type:Frequency / Voltage; IC Generic Number:2917; Input Voltage Max:28V; Linearity:± 3%; Logic Function Number:2917; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V; Termination Type:Through Hole
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2917N-8
  • LM 2917N8
  • LM-2917N-8
  • LM2917N-8.
  • LM2917N/8
  • LM2917N8