Texas Instruments LM2904BIDR

Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904BIDR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-88.13%

CAD Models

Download Texas Instruments LM2904BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.092
Stock
1,384,837
2,045,052
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM2904BIDR provided by its distributors.

Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Dual 10nA 0.5V/us 1.2MHz SOIC-8 Operational Amplifier ROHS
General Purpose Op Amp, 0.001%, 3V, ±18V, 36V, 1.2MHz, SOIC-8, SMD, 1.75mm H
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual 0.5V/us 3V to 36V 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.