Texas Instruments LM2903PWRE4

Dual Differential Comparator 8-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903PWRE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago

Newark

Arrow Electronics

DigiKey

Mouser

CAD Models

Download Texas Instruments LM2903PWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
48,064
1,311,743
1,311,743
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments LM2903PWRE4 provided by its distributors.

Dual Differential Comparator 8-TSSOP -40 to 125
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp buffer circuit 4.4mm 0.5muA 7mV 100dB
IC DUAL GP DIFF COMPARATR 8TSSOP
IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Comparators Dual, Differential Comparator
DUAL DIFF COMPARATOR/LINEAR-LD FREE<AZ
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:30V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.