Texas Instruments LM2903BQDDFRQ1

Automotive, dual differential commodity comparator 8-SOT-23-THIN -40 to 125
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903BQDDFRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago

LCSC

Inventory History

3 month trend:
+68.98%

CAD Models

Download Texas Instruments LM2903BQDDFRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.129
Stock
610,125
1,278,024
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM2903BQDDFRQ1 provided by its distributors.

Automotive, dual differential commodity comparator 8-SOT-23-THIN -40 to 125
CMOS, MOS, Open Collector, TTL 2 2V ±18V, 36V 2.5mV@5V 25nA@5V TSOT-23-8 SMD, Adhesive Mount
AUTOMOTIVE QUALIFIED DUAL DIFFER / Comparator Differential CMOS, MOS, Open-Collector, TTL TSOT-23-8
Ic, Dual Comparator, Sot23-8, Aec-; |Texas Instruments LM2903BQDDFRQ1
Comparator, 2 Func, 2500uV Offset-Max, 1000ns Response Time, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.