Texas Instruments LM2902KDBRG4

Quadruple Operational Amplifier 14-SSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KDBRG4.

Texas Instruments

Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago

CAD Models

Download Texas Instruments LM2902KDBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
Stock
93,752
327,536
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1.4 mA
1.4 mA

Descriptions

Descriptions of Texas Instruments LM2902KDBRG4 provided by its distributors.

Quadruple Operational Amplifier 14-SSOP -40 to 125
OP Amp Quad GP ±13V/26V 14-Pin SSOP T/R
Lead Free GULL WING Surface Mount General Purpose op amp buffer circuit 50dB 0.5V/mus -40C~125C 1.2MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.