Texas Instruments LM2830ZMF/NOPB

Buck Converter, Adjustable, 3MHz, 4.5V-5.5V In, 3V Out, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2830ZMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages11 years ago
Datasheet31 pages13 years ago

element14 APAC

Arrow Electronics

HQonline

Newark

Inventory History

3 month trend:
+0.55%

CAD Models

Download Texas Instruments LM2830ZMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2830ZMF/NOPB.

Related Parts

Texas InstrumentsLM2831ZMF/NOPB
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5
Texas InstrumentsLM2830XMF/NOPB
Texas Instruments Buck Converter, Max Output 4.5V 1A, Max Input 5.5V, Adjustable Output
Texas InstrumentsLM2830XQMFE/NOPB
High frequency 1 A automotive step-down DC/DC converter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2830ZMF/NOPB provided by its distributors.

Buck Converter, Adjustable, 3MHz, 4.5V-5.5V In, 3V Out, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125
Switching Regulator, Current-mode, 1.75A, 3750kHz Switching Freq-Max, BICMOS, PDSO5
Pwr Sply Func, Voltage Regulator, DC-DC, SOT-23,IS 4.3mA, VO 0.6 to 4.5V, IIB 0.1nA
V REG 1A 3MHZ BUCK, 2830, SOT23-5-5; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:4.5V; Current, output max:1A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2830; Case style:SOT-23-5; IC Generic number:2830; Logic function number:2830; Pins, No. of:5; Voltage, input min:3V; Voltage, output:4.5V; Voltage, output min:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2830ZMFNOPB