Texas Instruments LM2767M5

LM2767 Switched Capacitor Voltage Converter | IC REG CHRG PUMP 2VIN 15MA SOT23
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2767M5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages13 years ago

Farnell

National Semiconductor

Newark

element14 APAC

Inventory History

3 month trend:
+2.34%

CAD Models

Download Texas Instruments LM2767M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsREG710NA-3.3/3K
30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85
Texas InstrumentsREG710NA-3/3K
30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
Texas InstrumentsREG710NA-3.3/250
30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM2767M5 provided by its distributors.

LM2767 Switched Capacitor Voltage Converter | IC REG CHRG PUMP 2VIN 15MA SOT23
Switched Capacitor Converter, 0.015A, 25kHz Switching Freq-Max, CMOS, PDSO5
11-kHz switched capacitor voltage doubler 5-SOT-23 -40 to 85
Charge Pump STPUP 3.6V to 11V 30mA 5-Pin SOT-23 T/R
VOLT CONVERTER, SMD, 2767, SOT-23-5; Primary Input Voltage:5V; No. of Outputs:1; Output Current:15mA; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:11V; Adjustable Output Voltage Min:3.6V; Base Number:2767; Frequency:22kHz; IC Generic Number:2767; Input Voltage Max:5.5V; Input Voltage Min:1.8V; Logic Function Number:2767; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:30mA; Output Voltage Max:11V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Switch Output Current Isw Max:30mA; Termination Type:SMD; Voltage Regulator Type:Doubler

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.