What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2704MF-ADJ

Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 85
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2704MF-ADJ.

Farnell

Datasheet19 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2704MF-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2704MF-ADJ.

Related Parts

Texas InstrumentsLM2705MF-ADJ
Micropower Step-up DC/DC Converter with 150mA Peak Current Limit 5-SOT-23 -40 to 85
Texas InstrumentsLM2703MF-ADJ
Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125
Texas InstrumentsLM2704MFX-ADJ/NOPB
Conv DC-DC 2.2V to 7V Step Up Single-Out 20V 5-Pin SOT-23 T/R
30V 1.5MHz 1 boost converter DC-DCVoltage Stabilizer 1.5A 1.8V~5.5V SOT-23-5 LED Drivers ROHS
Diodes Inc.PAM2804AAB010
PAM2804 Series 6 V 1 A 1.8 MHz Step-Down High Efficiency LED Driver - SOT-23-5
MicrochipMIC2291YD5-TR
MIC2291 Series 10 V 1.2 MHz PWM Boost Regulator Photo Flash LED Driver TSOT-23-5

Descriptions

Descriptions of Texas Instruments LM2704MF-ADJ provided by its distributors.

Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 85
Conv DC-DC 2.2V to 7V Step Up Single-Out 20V 5-Pin SOT-23 T/R
IC, STEP UP CONV 550MA, POWERWISE; Primary Input Voltage:7V; No. of Outputs:1; Output Voltage:20V; Output Current:550mA; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2704; IC Generic Number:2704; Input Voltage Max:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Output Voltage Max:20V; Package / Case:SOT-23; Supply Voltage Max:7V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.