Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25005MH

LM25005 42V, 2.5A Step-Down Switching Regulator | IC REG BUCK ADJ 2.5A 20HTSSOP
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25005MH.

Farnell

Datasheet28 pages12 years ago
Datasheet24 pages14 years ago

Texas Instruments

iiiC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM25005MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25005MH.

Related Parts

Texas InstrumentsLM5005MHX/NOPB
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM26003MHX/NOPB
3A Switching egulator with High Efficiency Sleep Mode 20-HTSSOP -40 to 125
Texas InstrumentsLM26003QMHX/NOPB
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive 20-Pin HTSSOP EP T/R
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16909RAUE+CFZ
MAX16909 Tube Active Step-Down DC to DC switching regulator 10V 3A 400kHz -40C~125C TJ
Analog DevicesMAX16909RAUE+T
MAX16909 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 36V 0.635mm 3A 400kHz

Descriptions

Descriptions of Texas Instruments LM25005MH provided by its distributors.

LM25005 42V, 2.5A Step-Down Switching Regulator | IC REG BUCK ADJ 2.5A 20HTSSOP
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
4.25 A SWITCHING REGULATOR 525 kHz SWITCHING FREQ-MAX PDSO20
Conv DC-DC Single Step Down 7V to 42V 20-Pin TSSOP EP Rail
V REG 42V BUCK, 25005, TSSOP20-20; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:40V; Output Current:2.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:40V; Adjustable Output Voltage Min:1.23V; Base Number:25005; Frequency:500kHz; IC Generic Number:25005; Input Voltage Max:42V; Input Voltage Min:7V; Logic Function Number:25005; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.5A; Output Voltage Max:40V; Output Voltage Min:1.23V; Package / Case:TSSOP; Supply Voltage Max:42V; Supply Voltage Min:7V; Switch Output Current Isw Max:2.5A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.