Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM21215MH/NOPB

2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125
$ 5.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM21215MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments LM21215MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM21215MH/NOPB.

Related Parts

Texas InstrumentsLM21215AMHE-1/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP T/R
Texas InstrumentsLM21212MH-1/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Texas InstrumentsLM21212MHE-1/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Analog DevicesMAX1880EUG+
IC REG CONV TFT LCD 4OUT 24TSSOP / - Converter, TFT LCD Voltage Regulator IC 4 Output 24-TSSOP
Analog DevicesMAX1763EUE+T
3.4 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX16962RAUEA/V+
Industry's First Automotive-Grade Synchronous Step-Down DC-DC Converter that Delivers Up to 4A

Descriptions

Descriptions of Texas Instruments LM21215MH/NOPB provided by its distributors.

2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125
Buck Yes 500KHz Adjustable 1 5.5V 600mV 5.5V 2.95V HTSSOP-20 SMD mount 1.05mm(height)
15A High Efficiency Point of Load Synchronous Buck Regulator
IC, DC-DC CONV, 500kHz, 20-TSSOP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:15A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM21215MHNOPB