Texas Instruments LM211DRE4

Differential Comparator With Strobes 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211DRE4.

Newark

Datasheet33 pages11 years ago
Datasheet38 pages10 years ago
Datasheet38 pages11 years ago
Datasheet31 pages13 years ago

Texas Instruments

Mouser

CAD Models

Download Texas Instruments LM211DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
111,355
1,865,561
1,865,561
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211DRE4.

Descriptions

Descriptions of Texas Instruments LM211DRE4 provided by its distributors.

Differential Comparator With Strobes 8-SOIC -40 to 85
Comparator, 1 Func, 4000uV Offset-Max, 115ns Response Time, BIPolar, PDSO8
Comparator Single ±15V/30V 8-Pin SOIC T/R
IC, HIGH SPEED COMP, SINGLE, 115NS SOIC8, FULL REEL
IC DIFF COMPARATOR W/STRB 8-SOIC
Comparators Single, Strobed Differential
SIG CH W/STROBE COMPARATOR-LD FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.