Texas Instruments LM1971M/NOPB

Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1971M/NOPB.

Newark

Datasheet19 pages12 years ago
Datasheet13 pages14 years ago
Datasheet19 pages12 years ago

Texas Instruments

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.96%

CAD Models

Download Texas Instruments LM1971M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip25LC256-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of Texas Instruments LM1971M/NOPB provided by its distributors.

Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85
Overture Audio Attenuator Series Digitally Controlled 62 dB Audio Attenuator | IC VOLUME CONTROL 8SOIC
IC VOLUME CONTROL 8SOIC Audio Volume Control 1 Channel 8-SOIC
IC, AUDIO ATTENTUATOR, SOIC-8; IC Function:Audio Attenuator; Supply Voltage Range:4.5V to 15V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:8; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1971M/NOPB .
  • LM1971M/NOPB.
  • LM1971MNOPB