Descriptions of Texas Instruments LM1875T/NOPB provided by its distributors.
Monaural 25Wx1@8Ω AB Class Amplifier TO-220-5(Forming) Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 25W Class-AB 5-Pin(5+Tab) TO-220 Tube / IC AMP AUDIO PWR 30W AB TO220-5
20 WATT AUDIO POWER AMPLIFIER Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM5
20-W Audio Power Amplifier 5-TO-220 0 to 70
Power Amplifier, Audio Power, 60 V (Max.), 8 V/us (Max.), +/- 1 mV (Typ.)
Power Audio Amplifier Class AB 25W TO220/5 LM1875T/NOPB
Texas Instruments audio amplifier, TO-220encapsulation, type:audio power amplifier, 5Pin, 20Wmax_power
25W Audio Amp IC, 8R Load, 70kHz BW, TO-220
IC,NSC, LM1875T, TO-220-5, AMP AUDIO POWER 20W
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Max:60V; No. of Pins:5; Bandwidth:70kHz; Offset Voltage:15mV; Package/Case:5-TO-220; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, 70KHZ; Amplifier Class:B; No. of Channels:1; Output Power:25W; Supply Voltage Range:16V to 60V; THD + N:0.015% @ 20W, 8ohm, VCC=25V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:TO-220; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Bandwidth:70kHz; Gain Bandwidth:5.5MHz; Input Offset Voltage Max:15mV; Load Impedance Min:4ohm; No. of Amplifiers:1; Op Amp Type:Low Distortion; Output Power Pout:25W; Package / Case:TO-220; Power Rating RMS:20W; Slew Rate:8V/µs; Supply Voltage Max:60V; Supply Voltage Min:16V; Termination Type:Through Hole