Texas Instruments LF347BDG4

Wide-Bandwidth JFET-input Quad Operational Amplifier 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347BDG4.

Texas Instruments

Datasheet10 pages15 years ago
Datasheet9 pages18 years ago

Newark

CAD Models

Download Texas Instruments LF347BDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.388
Stock
29,630
887,968
887,968
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
8 mA
8 mA
8 mA

Descriptions

Descriptions of Texas Instruments LF347BDG4 provided by its distributors.

Wide-Bandwidth JFET-input Quad Operational Amplifier 14-SOIC 0 to 70
QUAD OP-AMP 7000 uV OFFSET-MAX 3 MHz BAND WIDTH PDSO14
OP Amp Quad GP ±18V 14-Pin SOIC Tube
IC OPAMP JFET 3MHZ QUAD 14SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Speed; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.